Texas Instruments Line Receiver, Open Drain, 100-Pin HTQFP
- RS Stock No.:
- 249-4992
- Mfr. Part No.:
- TFP403PZP
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4992
- Mfr. Part No.:
- TFP403PZP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Receiver | |
| Logic Function | Line Receiver | |
| IC Type | Receiver IC | |
| Input Type | Differential | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | HTQFP | |
| Pin Count | 100 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | 18mA | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Maximum Low Level Output Current | 19mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TFP403 | |
| Length | 14.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Width | 14.2 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Receiver | ||
Logic Function Line Receiver | ||
IC Type Receiver IC | ||
Input Type Differential | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type HTQFP | ||
Pin Count 100 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current 18mA | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Maximum Low Level Output Current 19mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TFP403 | ||
Length 14.2mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Width 14.2 mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments TFP403PZP Line Receiver
- Texas Instruments SN75189AD Line Receiver, 14-Pin SOIC
- Texas Instruments AM26C32IPW Line Receiver, 16-Pin TSSOP
- Texas Instruments SN75182N Line Receiver, 14-Pin PDIP
- Texas Instruments SN75C189ADR Line Receiver, 14-Pin SOIC
- Texas Instruments MC1489AN Line Receiver, 14-Pin PDIP
- Texas Instruments UA9637ACP Line Receiver, 8-Pin PDIP
- Texas Instruments AM26LV32EIPWR Line Receiver, 16-Pin TSSOP
