Renesas Electronics ISL3298EFRTZ-T Line Transmitter, BiCMOS, 8-Pin TDFN
- RS Stock No.:
- 263-6936
- Mfr. Part No.:
- ISL3298EFRTZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 6000 units)*
€4,596.00
(exc. VAT)
€5,652.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €0.766 | €4,596.00 |
*price indicative
- RS Stock No.:
- 263-6936
- Mfr. Part No.:
- ISL3298EFRTZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transmitter | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | BiCMOS | |
| Output Type | BiCMOS | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 150μA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Series | ISL3298E | |
| Height | 0.75mm | |
| Length | 2mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transmitter | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type BiCMOS | ||
Output Type BiCMOS | ||
Package Type TDFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 150μA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Series ISL3298E | ||
Height 0.75mm | ||
Length 2mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
The Renesas Electronics Low Power Transmitters for balanced communication using the RS-485 and RS-422 standards. This allows more than 256 transmitters on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters.
Specified for +125°C operation
Tri-statable TX outputs
Pb-free
Related links
- Renesas Electronics ISL3298EFRTZ-T Line Transmitter 8-Pin TDFN
- Renesas Electronics HIN202EIBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202CBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202ECBZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202IBNZ-T Line Transmitter Inverting, 16-Pin SOIC
- Maxim Integrated MAX3033EEUE+ 4-Channel Line Transmitter Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3044ESE+ 4-Channel Line Transmitter Inverting, 16-Pin SOIC
- Renesas Electronics ISL8490IBZ Line Transceiver 8-Pin SOIC
