Renesas Electronics ISL3298EFRTZ-T Line Transmitter, BiCMOS, 8-Pin TDFN

Bulk discount available

Subtotal (1 pack of 5 units)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.738€8.69
50 - 495€1.498€7.49
500 - 995€1.468€7.34
1000 - 2495€1.462€7.31
2500 +€1.432€7.16

*price indicative

Packaging Options:
RS Stock No.:
263-6937
Mfr. Part No.:
ISL3298EFRTZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transmitter

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

BiCMOS

Output Type

BiCMOS

Package Type

TDFN

Pin Count

8

Minimum Supply Voltage

3V

Maximum High Level Output Current

150μA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

80μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

ISL3298E

Length

2mm

Height

0.75mm

Standards/Approvals

RoHS, IEC61000-4-2

Width

3 mm

Supply Current

1μA

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics Low Power Transmitters for balanced communication using the RS-485 and RS-422 standards. This allows more than 256 transmitters on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters.

Specified for +125°C operation

Tri-statable TX outputs

Pb-free

Related links