Renesas Electronics ISL32177EIRZ Line Transceiver, Differential, 24-Pin QFN
- RS Stock No.:
- 264-0617
- Mfr. Part No.:
- ISL32177EIRZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 75 units)*
€115.57
(exc. VAT)
€142.13
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €1.541 | €115.58 |
*price indicative
- RS Stock No.:
- 264-0617
- Mfr. Part No.:
- ISL32177EIRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Receiver | |
| Input Type | 3 State | |
| Output Type | Differential | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 15mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, IEC 61000 | |
| Width | 5mm | |
| Series | ISL32177E | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Receiver | ||
Input Type 3 State | ||
Output Type Differential | ||
Package Type QFN | ||
Pin Count 24 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 15mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 5mm | ||
Standards/Approvals RoHS, IEC 61000 | ||
Width 5mm | ||
Series ISL32177E | ||
Supply Current 800μA | ||
Automotive Standard No | ||
The Renesas Electronics line interface ics are high data rate receivers that operate at data rates up to 80mbps with the receiver outputs are tri-statable and incorporate a hot plug feature to keep them disabled during power-up and power-down.
Wide common-mode range
Low current shutdown mode
High data rates
Related links
- Renesas Electronics ISL32177EIRZ Line Transceiver 24-Pin QFN
- Renesas Electronics ISL32277EIRZ Line Transceiver 24-Pin QFN
- Renesas Electronics ISL32179EIRZ Line Transceiver 24-Pin QFN
- Renesas Electronics ISL3180EIBZ Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL3152EIBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32492EIUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3283EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
