Renesas Electronics ISL3158EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 264-3582
- Mfr. Part No.:
- ISL3158EIBZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 25 more to save €5.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
In Stock
- 1,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.52 | €7.60 | - |
| 25 - 45 | €1.292 | €6.46 | €5.70 |
| 50 - 95 | €1.264 | €6.32 | €12.80 |
| 100 - 245 | €1.10 | €5.50 | €42.00 |
| 250 + | €1.036 | €5.18 | €121.00 |
*price indicative
- RS Stock No.:
- 264-3582
- Mfr. Part No.:
- ISL3158EIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 800μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Low Level Output Current | 70μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Width | 4mm | |
| Series | ISL3158E | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 550μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 800μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Low Level Output Current 70μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Width 4mm | ||
Series ISL3158E | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 550μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus.
Ultra-low shutdown current 70nA
Full fail-safe outputs for open or shorted inputs
Supported data rates: 115kbps, 1Mbps, 20Mbps
Related links
- Renesas Electronics ISL3158EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3175EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL83088EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3171EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL83082EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3178EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3174EIUZ 8-Channel Line Transceiver, 8-Pin MSOP
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
