Skyworks Solutions Inc Line Transceiver, Differential, Inverting, 16-Pin SOIC-16
- RS Stock No.:
- 275-4098
- Mfr. Part No.:
- Si85833D-IS
- Manufacturer:
- Skyworks Solutions Inc
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 46 units)*
€106.122
(exc. VAT)
€130.548
(inc. VAT)
Last RS stock
- Final 276 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 46 - 46 | €2.307 | €106.12 |
| 92 - 230 | €2.182 | €100.37 |
| 276 - 460 | €2.125 | €97.75 |
| 506 - 966 | €2.07 | €95.22 |
| 1012 + | €2.018 | €92.83 |
*price indicative
- RS Stock No.:
- 275-4098
- Mfr. Part No.:
- Si85833D-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC-16 | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 26ns | |
| Maximum Operating Temperature | 125°C | |
| Series | Si858 | |
| Length | 10.3mm | |
| Height | 10.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC-16 | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 26ns | ||
Maximum Operating Temperature 125°C | ||
Series Si858 | ||
Length 10.3mm | ||
Height 10.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Skyworks Solutions Inc Integrated Isolated RS-485 Transceivers is a half duplex device ideal for industrial automation applications that require isolated interfaces for FieldBus systems that form a communication network for connecting sensors, actuators, and controllers. It is ideal for isolating nodes on FieldBuses based on the RS-485 standard, such as ProfiBus or ModBus.
Industry standard footprint and logic operation
Thermal shutdown protection
Related links
- Skyworks Solutions Inc Line Transceiver Inverting, 16-Pin SOIC-16
- Skyworks Solutions Inc Si85833D-IS Line Transceiver Inverting, 16-Pin SOIC-16
- Skyworks Solutions Inc Si85837D-IS Line Transceiver Inverting, 16-Pin SOIC-16
- Skyworks Solutions Inc Si85858D-IS Line Transceiver Inverting, 16-Pin SOIC-16
- Skyworks Solutions Inc Si85857D-IS Line Transceiver Inverting, 16-Pin SOIC-16
- Skyworks Solutions Inc Si85838D-IS Line Transceiver Inverting, 16-Pin SOIC-16
- Skyworks Solutions Inc Si85835D-IS Line Transceiver Inverting, 16-Pin SOIC-16
- Skyworks Solutions Inc Si85855D-IS Line Transceiver Inverting, 16-Pin SOIC-16
