Texas Instruments MAX3221IDBR Line Transceiver, CMOS, Inverting, 16-Pin SSOP
- RS Stock No.:
- 660-8196
- Mfr. Part No.:
- MAX3221IDBR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€9.30
(exc. VAT)
€11.45
(inc. VAT)
- 1,630 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.86 | €9.30 |
| 25 - 95 | €1.382 | €6.91 |
| 100 - 245 | €1.346 | €6.73 |
| 250 - 495 | €1.288 | €6.44 |
| 500 + | €1.154 | €5.77 |
*price indicative
- RS Stock No.:
- 660-8196
- Mfr. Part No.:
- MAX3221IDBR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Converter, Driver, Line Driver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum Low Level Output Current | 35mA | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX3221 | |
| Width | 449mm | |
| Length | 853mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Converter, Driver, Line Driver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum Low Level Output Current 35mA | ||
Maximum Operating Temperature 85°C | ||
Series MAX3221 | ||
Width 449mm | ||
Length 853mm | ||
Height 35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 1mA | ||
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3319EEAE+ Line Transceiver Inverting, 16-Pin SSOP
- Texas Instruments Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments MAX232ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX3221IPW Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX202ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
