Renesas Electronics ICL3221IAZ, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin SSOP
- RS Stock No.:
- 704-6735
- Mfr. Part No.:
- ICL3221IAZ
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-6735
- Mfr. Part No.:
- ICL3221IAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Dimensions | 6.5 x 5.6 x 1.85mm | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Dimensions 6.5 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Width 5.6mm | ||
Length 6.5mm | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL3221CAZ RS-232 5 V, 16-Pin SSOP
- Texas Instruments MAX3243CDWR RS-232 3-TX 5-RX 5 V, 28-Pin SOIC
- Texas Instruments MAX3243EIDB RS-232 3-TX 5-RX 5 V, 28-Pin SOIC
- Maxim Integrated MAX3245EEAI+ EIA/TIA-232 V.24 3.3 V 28-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3232EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3221ECAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics Line Transceiver 16-Pin SSOP
