Renesas Electronics ICL3221CAZ, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-915
Mfr. Part No.:
ICL3221CAZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

6.5 x 5.6 x 1.85mm

Height

1.85mm

Width

5.6mm

Length

6.5mm

RS-232 Line Drivers and Receivers, Intersil


RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy