Texas Instruments SN65HVD1786D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 709-3185
- Mfr. Part No.:
- SN65HVD1786D
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
- 10 left, ready to ship from another location
- Final 6 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €4.78 |
| 10 - 99 | €4.02 |
| 100 - 249 | €3.83 |
| 250 - 499 | €3.67 |
| 500 + | €3.54 |
*price indicative
- RS Stock No.:
- 709-3185
- Mfr. Part No.:
- SN65HVD1786D
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | SN65 | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 300ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.98mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | SN65HVD17 | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family SN65 | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 300ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 105°C | ||
Width 3.98mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series SN65HVD17 | ||
Automotive Standard No | ||
Supply Current 6mA | ||
Other Line Drivers, Texas Instruments
Related links
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65ALS1176D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1176D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1780D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65LBC179D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD11D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD22D Line Transceiver Non-Inverting, 8-Pin SOIC
