MaxLinear SP3072EEN-L Line Transceiver, Differential, Inverting, 8-Pin NSOIC
- RS Stock No.:
- 913-4105
- Mfr. Part No.:
- SP3072EEN-L
- Manufacturer:
- MaxLinear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 913-4105
- Mfr. Part No.:
- SP3072EEN-L
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | NSOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | SP3072E | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type NSOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series SP3072E | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have Advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
RS-485 Line Drivers and Receivers
Related links
- MaxLinear SP3072EEN-L Line Transceiver Inverting, 8-Pin NSOIC
- MaxLinear SP3085EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3078EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3088EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3082EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3075EEN-L/TR Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear MXL83101E-ADA-R Transceiver 8-Pin NSOIC
