MaxLinear SP3232EBCA-L/TR Line Transceiver, 16-Pin SSOP
- RS Stock No.:
- 913-4115
- Mfr. Part No.:
- SP3232EBCA-L/TR
- Manufacturer:
- MaxLinear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-4115
- Mfr. Part No.:
- SP3232EBCA-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Pin Count | 16 | |
| Package Type | SSOP | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Pin Count 16 | ||
Package Type SSOP | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Surface | ||
- COO (Country of Origin):
- MY
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3232EBCA-L/TR Line Transceiver, 16-Pin SSOP
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3222ECA-L/TR Line Transceiver TTL 20-Pin SSOP
- MaxLinear SP3232EEA-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3232EEY-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- Maxim Integrated MAX3221CAE+ Line Transceiver, 16-Pin SSOP
- Texas Instruments TRSF3221ECDB Line Transceiver, 16-Pin SSOP
