Renesas Electronics ISL81487LIBZ Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 921-5901
- Mfr. Part No.:
- ISL81487LIBZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€8.95
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- 1,670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.79 | €8.95 |
*price indicative
- RS Stock No.:
- 921-5901
- Mfr. Part No.:
- ISL81487LIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -7V | |
| Maximum Supply Voltage | 12V | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Series | ISL81487L | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -7V | ||
Maximum Supply Voltage 12V | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Series ISL81487L | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 500μA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL8488EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83078EIBZA Line Transceiver Bipolar, 8-Pin SOIC
