Login / Register to access your benefits
Recently searched

    INA Bearing Unit KGB12-PP-AS, KGB

    Bulk discount available

    Subtotal (1 unit)*

    €75.23

    (exc. VAT)

    €92.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 28 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€75.23
    5 - 9€72.22
    10 +€70.73

    *price indicative

    RS Stock No.:
    172-1239
    Mfr. Part No.:
    KGB12-PP-AS
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Bearing Inside Diameter

    12mm

    Bearing Unit Type

    Linear Ball Bearing Unit

    For Bearing Type

    Closed

    Housing Dimensions

    32 x 52 x 35.8mm

    Dynamic Load Rating

    540N

    Static Load Rating

    385N

    Housing Width

    52mm

    Housing Height

    35.8mm

    Housing Length

    32mm

    Series

    KGB

    Related links