INA Bearing Unit KGBA20-PP-AS, KGBA

Bulk discount available

Subtotal (1 unit)*

€115.03

(exc. VAT)

€141.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€115.03
5 - 9€110.42
10 +€108.11

*price indicative

RS Stock No.:
172-1248
Mfr. Part No.:
KGBA20-PP-AS
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Bearing Inside Diameter

20mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

45 x 60 x 47.5mm

Dynamic Load Rating

1570N

Static Load Rating

1230N

Housing Width

60mm

Housing Height

47.5mm

Housing Length

45mm

Series

KGBA

Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.

Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units

Related links