- RS Stock No.:
- 172-1265
- Mfr. Part No.:
- KGHK50-B-PP-AS
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 25-11-2024, delivery within 2 working days
Price Each
€148.22
(exc. VAT)
€182.31
(inc. VAT)
Units | Per unit |
1 - 4 | €148.22 |
5 + | €143.77 |
- RS Stock No.:
- 172-1265
- Mfr. Part No.:
- KGHK50-B-PP-AS
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Compact range
Linear ball bearings
Seals
Linear ball bearing and housing units
Anti-corrosion protection
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Compact range
Linear ball bearings
Seals
Linear ball bearing and housing units
Anti-corrosion protection
Specifications
Attribute | Value |
---|---|
Bearing Inside Diameter | 50mm |
Bearing Unit Type | Linear Ball Bearing Unit |
For Bearing Type | Closed |
Housing Dimensions | 70.2 x 103 x 92mm |
Dynamic Load Rating | 6800N |
Static Load Rating | 6300N |
Housing Width | 103mm |
Housing Height | 92mm |
Housing Length | 70.2mm |
Series | KGHK |