Bulk discount available
Subtotal (1 unit)*
€289.50
(exc. VAT)
€356.08
(inc. VAT)
Temporarily out of stock
- Shipping from 31 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €289.50 |
5 - 9 | €277.92 |
10 + | €272.12 |
*price indicative
- RS Stock No.:
- 194-7242
- Mfr. Part No.:
- KTSG25-PP-AS
- Manufacturer:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | INA | |
Bearing Inside Diameter | 25mm | |
Bearing Unit Type | Linear Ball Bearing Unit | |
For Bearing Type | Closed | |
Housing Dimensions | 122 x 78 x 60mm | |
Dynamic Load Rating | 6400N | |
Static Load Rating | 8600N | |
Housing Width | 78mm | |
Housing Height | 60mm | |
Housing Length | 122mm | |
Series | KTSG | |
Select all | ||
---|---|---|
Brand INA | ||
Bearing Inside Diameter 25mm | ||
Bearing Unit Type Linear Ball Bearing Unit | ||
For Bearing Type Closed | ||
Housing Dimensions 122 x 78 x 60mm | ||
Dynamic Load Rating 6400N | ||
Static Load Rating 8600N | ||
Housing Width 78mm | ||
Housing Height 60mm | ||
Housing Length 122mm | ||
Series KTSG | ||