INA KGSNOS25-PP-AS, Bearing with
- RS Stock No.:
- 194-7186
- Mfr. Part No.:
- KGSNOS25-PP-AS
- Manufacturer:
- INA
Bulk discount available
Subtotal (1 unit)**
€152.72
(exc. VAT)
€187.85
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €152.72 |
5 - 9 | €143.72 |
10 - 24 | €140.81 |
25 + | €137.76 |
**price indicative
- RS Stock No.:
- 194-7186
- Mfr. Part No.:
- KGSNOS25-PP-AS
- Manufacturer:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | INA | |
Inside Diameter | 25mm | |
Length | 58mm | |
Linear Bearing Type | Linear Ball Bearing | |
Linear Ball Bearing Type | Open | |
Seals | With Seals | |
Base to Centre Height | 30mm | |
Dynamic Load Rating | 3950N | |
Static Load Rating | 4300N | |
Select all | ||
---|---|---|
Manufacturer INA | ||
Inside Diameter 25mm | ||
Length 58mm | ||
Linear Bearing Type Linear Ball Bearing | ||
Linear Ball Bearing Type Open | ||
Seals With Seals | ||
Base to Centre Height 30mm | ||
Dynamic Load Rating 3950N | ||
Static Load Rating 4300N | ||