THK Linear Guide Carriage HSR20B1SS(GK) , HSR-B

Image representative of range

Stock information currently inaccessible
RS Stock No.:
810-0287
Mfr. Part No.:
HSR20B1SS(GK)
Manufacturer:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Manufacturer Series

HSR-B

For Rail Width

20mm

Carriage Length

74mm

Carriage Width

63mm

Dynamic Load Rating

13.8kN

Static Load Rating

23.8kN

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy