THK HSR30 Series, HSR30-2360L(GK), Linear Guide Rail 30 mm width 2360 mm Length
- RS Stock No.:
- 619-946
- Mfr. Part No.:
- HSR30-2360L(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€678.20
(exc. VAT)
€834.19
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €678.20 |
*price indicative
- RS Stock No.:
- 619-946
- Mfr. Part No.:
- HSR30-2360L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 30mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 2360mm | |
| Series | HSR30 | |
| Material | Alloy Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 30mm | ||
Product Type Linear Guide Rail | ||
Rail Length 2360mm | ||
Series HSR30 | ||
Material Alloy Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- FR
The THK Global standard size LM Guide has each row of balls is placed at a contact angle of 45° so that the rated loads applied to the LM block are uniform in the four directions such as radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.
Large permissible load
Ideal column circular arc groove
2 point contact structure
Superior error absorbing capability with DF structure
Significant energy saving effect
Related links
- THK SHS Series Linear Guide Rail 30mm width 2360mm Length
- THK SR Series Linear Guide Rail 30mm width 2360mm Length
- THK HSR30 Series Linear Guide Rail 30mm width 1960mm Length
- THK HSR30 Series Linear Guide Rail 30mm width 440mm Length
- THK HSR30 Series Linear Guide Rail 30mm width 1160mm Length
- THK HSR30 Series Linear Guide Rail 30mm width 760mm Length
- THK HSR30 Series Linear Guide Rail 30mm width 2680mm Length
- THK HSR30 Series Linear Guide Rail 30mm width 1320mm Length
