THK SR30 Series, SR30-2440L(GK), Linear Guide Rail 30 mm width 2440 mm Length
- RS Stock No.:
- 620-004
- Mfr. Part No.:
- SR30-2440L(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€529.10
(exc. VAT)
€650.79
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €529.10 |
*price indicative
- RS Stock No.:
- 620-004
- Mfr. Part No.:
- SR30-2440L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 30mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 2440mm | |
| Series | SR30 | |
| Material | Alloy Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 30mm | ||
Product Type Linear Guide Rail | ||
Rail Length 2440mm | ||
Series SR30 | ||
Material Alloy Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- FR
The THK Radial Type LM Guide Model features balls roll in four rows of raceways precision ground on an LM rail and an LM block, and endplates incorporated in the LM block allow the balls to circulate. Since a retainer plate holds the balls, they will not fall off even if the LM block is removed from the LM rail. The low height of the LM block makes it highly rigid, achieving stable, high precision linear motion.
Low noise
High durability
Compact with large load capacity
Mounting accuracy can easily be achieved
High accuracy
Self adjusting capability
Related links
- THK SR Series Linear Guide Rail 25mm width 2440mm Length
- THK SR Series Linear Guide Rail 30mm width 1160mm Length
- THK SR Series Linear Guide Rail 30mm width 2520mm Length
- THK SR Series Linear Guide Rail 30mm width 2120mm Length
- THK SR Series Linear Guide Rail 30mm width 1720mm Length
- THK SR Series Linear Guide Rail 30mm width 2600mm Length
- THK SR Series Linear Guide Rail 30mm width 1080mm Length
- THK SR Series Linear Guide Rail 30mm width 1320mm Length
