FlexLink XC Aluminium Guide Profile, 2m L

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€101.06

(exc. VAT)

€124.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€101.06
5 - 9€97.02
10 +€95.00

*price indicative

RS Stock No.:
331-3876
Mfr. Part No.:
XCLP 2X44
Manufacturer:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Sub Type

Guide Profile

Product Type

Linear Motion Component

Product System

XC

Compatible Strut Profile

11 mm

Compatible Groove Size

11 mm

Overall Length

2m

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Guide Profile XC


Used in conjunction with the sliding elements (Stock No. 248-9994 & 261-2396), is suitable for applications involving sliding movements of higher frequency and load, such as constantly moving pushers or pick and place units.

Supplied in 3, 2 and 1m lengths for fixing at approximately 250mm centres with an M6x12 countersunk socket screw see stock no. 210-0269 and M6 T-slot nut see stock no. 248-9843

Fasteners not included

End caps available, requiring M5 holes in the profile and screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy