Mecalectro Z.8.15D.AB.83 Linear Solenoid, 230V ac 45 mm 45mm 38 mm
- RS Stock No.:
- 171-9581
- Mfr. Part No.:
- Z815DAB83
- Manufacturer:
- Mecalectro
Get a bulk buy discount
Add 5 more to save €18.55
View bulk pricing optionsSubtotal (1 unit)*
€92.91
(exc. VAT)
€114.28
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €92.91 | - |
| 5 - 9 | €89.20 | €18.55 |
| 10 + | €87.34 | €55.70 |
*price indicative
- RS Stock No.:
- 171-9581
- Mfr. Part No.:
- Z815DAB83
- Manufacturer:
- Mecalectro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecalectro | |
| Product Type | Linear Solenoid | |
| Action | Push Pull | |
| Supply Voltage | 230V ac | |
| Maximum Stroke | 15mm | |
| Magnetic Force | 2N | |
| Width | 45mm | |
| Closed Power Continuous | 275W | |
| Depth | 38mm | |
| Weight | 400g | |
| Standards/Approvals | No | |
| Length | 45mm | |
| Series | Z.8.15D.AB.83 | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Linear Solenoid | ||
Action Push Pull | ||
Supply Voltage 230V ac | ||
Maximum Stroke 15mm | ||
Magnetic Force 2N | ||
Width 45mm | ||
Closed Power Continuous 275W | ||
Depth 38mm | ||
Weight 400g | ||
Standards/Approvals No | ||
Length 45mm | ||
Series Z.8.15D.AB.83 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Heavy duty single-acting linear electromagnets
Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
Related links
- Mecalectro Linear Solenoid, 24V dc 45 mm 45mm 38 mm
- Mecalectro 8.13AB.83 Linear Solenoid, 24V 80 mm 47mm 16 mm
- Mecalectro 8.19.AB.83 Linear Solenoid, 24V 111.9 mm
- Mecalectro 8.23D.80.64 Linear Solenoid, 230V 124.1 mm
- Mecalectro 8.23D.01.85 Linear Solenoid, 230V ac 79 mm
- Mecalectro 8.MB3.02.29 Linear Solenoid, 24V 45 mm 31.8mm 23.4 mm
- Mecalectro 8.MB3.02.29 Linear Solenoid, 12V 45 mm 31.8mm 23.4 mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 45 mm 45mm
