RS PRO Linear Solenoid 84 mm 52mm 58 mm
- RS Stock No.:
- 177-0133
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€144.81
(exc. VAT)
€178.12
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.81 |
*price indicative
- RS Stock No.:
- 177-0133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Width | 52mm | |
| Length | 84mm | |
| Standards/Approvals | No | |
| Depth | 58mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Width 52mm | ||
Length 84mm | ||
Standards/Approvals No | ||
Depth 58mm | ||
Series RS PRO | ||
RS PRO Pull Action DC D-Frame Solenoid
The RS PRO pull action 24VDC D-frame solenoid has a total weight of 485g. The solenoid has a length of 84mm, a depth of 58mm and a width of 52mm.
Features and Benefits
• Corrosion resistant plated parts
• Flying leads
• Pull type
Applications
• Antennas
• Automotive
• Bottom line
• Electromagnets
• Inductors
• Industries
• Locking systems
• Medical equipment
• Valves
Related links
- RS PRO Linear Solenoid 84 mm 52mm 58 mm
- RS PRO Linear Solenoid 58 mm 25.4mm 31.8 mm
- RS PRO Linear Solenoid 50.8 mm
- RS PRO Linear Solenoid 26.2 mm
- RS PRO Linear Solenoid 44 mm 32mm 38 mm
- RS PRO Linear Solenoid 37 mm 20.3mm 26 mm
- RS PRO Linear Solenoid 50 mm 37mm 41 mm
- RS PRO Linear Solenoid 2.2 kg 40 mm 14mm 19 mm
