TDS TDS Linear Solenoid, 24V dc 25.5 mm 16mm 20 mm
- RS Stock No.:
- 287-2523
- Distrelec Article No.:
- 154-22-725
- Mfr. Part No.:
- TDS-06A KOMBI 24VDC
- Manufacturer:
- TDS
Subtotal (1 unit)*
€24.70
(exc. VAT)
€30.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.70 |
*price indicative
- RS Stock No.:
- 287-2523
- Distrelec Article No.:
- 154-22-725
- Mfr. Part No.:
- TDS-06A KOMBI 24VDC
- Manufacturer:
- TDS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDS | |
| Product Type | Linear Solenoid | |
| Supply Voltage | 24V dc | |
| Width | 16mm | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Length | 25.5mm | |
| Series | TDS | |
| Coil Resistance | 274Ω | |
| Select all | ||
|---|---|---|
Brand TDS | ||
Product Type Linear Solenoid | ||
Supply Voltage 24V dc | ||
Width 16mm | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
Length 25.5mm | ||
Series TDS | ||
Coil Resistance 274Ω | ||
- COO (Country of Origin):
- CN
The Monostable electric hoisting magnet with plunger, can be used to push and pull. The yoke made of chromated steel and armature made of special nickel coated steel.
Resetting with spring
Inexpensive design
Related links
- TDS TDS Linear Solenoid, 24V dc
- TDS TDS Linear Solenoid, 12V dc
- TDS TDS Linear Solenoid, 24V dc 36.8 mm 20mm 26 mm
- TDS TDS Linear Solenoid, 6V dc
- RS PRO Linear Solenoid 26 mm 16mm 20 mm
- Solentec Limited SD0629 Linear Solenoid, 6V dc 30 mm 16mm 19 mm
- Kuhnke RM Linear Solenoid
- Mecalectro Linear Solenoid, 24V