Mecalectro 8.M10.02.62 Linear Solenoid, 12V 30 mm 12.7mm 10 mm
- RS Stock No.:
- 307-3326
- Mfr. Part No.:
- 8.M10 02 62 12 VCC 100%
- Manufacturer:
- Mecalectro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.06
(exc. VAT)
€39.43
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.06 |
| 5 - 9 | €30.82 |
| 10 + | €30.14 |
*price indicative
- RS Stock No.:
- 307-3326
- Mfr. Part No.:
- 8.M10 02 62 12 VCC 100%
- Manufacturer:
- Mecalectro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecalectro | |
| Product Type | Linear Solenoid | |
| Action | Push Pull | |
| Supply Voltage | 12V | |
| Duty Cycle | 100% | |
| Magnetic Force | 0.1N | |
| Maximum Stroke | 3mm | |
| Width | 12.7mm | |
| Closed Power Continuous | 2W | |
| Weight | 20g | |
| Depth | 10mm | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Series | 8.M10.02.62 | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Linear Solenoid | ||
Action Push Pull | ||
Supply Voltage 12V | ||
Duty Cycle 100% | ||
Magnetic Force 0.1N | ||
Maximum Stroke 3mm | ||
Width 12.7mm | ||
Closed Power Continuous 2W | ||
Weight 20g | ||
Depth 10mm | ||
Length 30mm | ||
Standards/Approvals No | ||
Series 8.M10.02.62 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

8M10 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for use in automation and small mechanisms.
Can be used as push or pull models.
Coil for duty cycle of 100% (permanent duty) or 25%. For pulse operation, a higher operating force can be obtained with a power supply above the rated voltage, up to a limit of 50 Vdc.
Related links
- Mecalectro 8.M10.02.62 Linear Solenoid, 12V 30 mm 12.7mm 10 mm
- Mecalectro 8.M10.02.62 Linear Solenoid, 24V 30 mm 12.7mm 10 mm
- Mecalectro 8.M10.02.62 Linear Solenoid, 24V dc 30 mm 12.7mm 10 mm
- Mecalectro 8.M.13.02.62 Linear Solenoid, 12V 35.3 mm 31.8mm 25.4 mm
- Mecalectro 8.M17.02.62 Linear Solenoid, 12V 78.5 mm 57.2mm 50.8 mm
- Mecalectro 8.M.14.02.62 Linear Solenoid, 12V 57.7 mm 32mm 25.4 mm
- Mecalectro Linear Solenoid, 12V dc 50.8 mm 49mm 41.3 mm
- Mecalectro 8.M11.AA.62 Linear Solenoid, 12V 27 mm 22mm 20 mm
