Mecalectro 8.M.13.02.62 Linear Solenoid, 24V dc 35.3 mm 31.8mm 25.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€58.45

(exc. VAT)

€71.89

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€58.45
5 - 9€56.11
10 +€54.95

*price indicative

RS Stock No.:
307-3499
Mfr. Part No.:
8.M13 02 62 24 VCC 100%
Manufacturer:
Mecalectro
Find similar products by selecting one or more attributes.
Select all

Brand

Mecalectro

Product Type

Linear Solenoid

Action

Push

Supply Voltage

24V dc

Duty Cycle

100%

Magnetic Force

2.5N

Maximum Stroke

9mm

Width

31.8mm

Closed Power Continuous

6.5W

Depth

25.4mm

Standards/Approvals

No

Weight

160g

Length

35.3mm

Series

8.M.13.02.62

RoHS Status: Exempt

COO (Country of Origin):
FR

8M13 series single-acting linear electromagnets, standard use


Single-acting linear electromagnets for use in automation and small mechanisms.

Push or pull models available.

Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy