Ganter Indicator M42 x 1.5 GN.37643, Metric

Image representative of range

Subtotal (1 pack of 5 units)*

€135.37

(exc. VAT)

€166.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€135.37€27.074

*price indicative

RS Stock No.:
829-602
Mfr. Part No.:
GN.37643
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Connection Thread Standard

Metric

Product Type

Indicator

Connection Thread Size

M42 x 1.5

Maximum Operating Temperature

100°C

Body Material

Aluminium

Seal Material

Aluminium

Standards/Approvals

RoHS

Series

GN 743

COO (Country of Origin):
DE
The Elesa Oil Level Indicator is designed for use on pressurised oil tanks, providing reliable and precise monitoring of oil levels.

Maximum continuous working temperature 180°C

Provides precise and reliable oil level monitoring

Ensures Durable and safe operation

Complies with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy