Subtotal (1 unit)*
€38.09
(exc. VAT)
€46.85
(inc. VAT)
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.09 |
*price indicative
- RS Stock No.:
- 829-610
- Mfr. Part No.:
- GN.37771
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Connection Thread Standard | G | |
| Product Type | Indicator | |
| Connection Thread Size | G 3/4 in | |
| Maximum Operating Temperature | 150°C | |
| Seal Material | Fluorelastomer | |
| Series | GN 743.6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Connection Thread Standard G | ||
Product Type Indicator | ||
Connection Thread Size G 3/4 in | ||
Maximum Operating Temperature 150°C | ||
Seal Material Fluorelastomer | ||
Series GN 743.6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Oil Level Indicator is designed for use on pressurised oil tanks, providing reliable and precise monitoring of oil levels.
Maximum continuous working temperature 180°C
Provides precise and reliable oil level monitoring
Ensures Durable and safe operation
Complies with RoHS standards
