Elesa Level Indicator G 1/2 14461, G
- RS Stock No.:
- 830-668
- Mfr. Part No.:
- 14461
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
€53.50
(exc. VAT)
€65.80
(inc. VAT)
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.50 | €5.35 |
*price indicative
- RS Stock No.:
- 830-668
- Mfr. Part No.:
- 14461
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connection Thread Standard | G | |
| Product Type | Level Indicator | |
| Connection Thread Size | G 1/2 | |
| Maximum Operating Temperature | 100°C | |
| Body Material | Polyamide Based Technopolymer | |
| Seal Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Series | HGFT | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connection Thread Standard G | ||
Product Type Level Indicator | ||
Connection Thread Size G 1/2 | ||
Maximum Operating Temperature 100°C | ||
Body Material Polyamide Based Technopolymer | ||
Seal Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
Series HGFT | ||
- COO (Country of Origin):
- IT
The Elesa Oil level sight glass is manufactured from polyamide based technopolymer, providing durability and reliable performance in industrial applications. Its transparent design allows clear monitoring of fluid levels, while the robust construction ensures long term use under demanding conditions.
Polyamide based technopolymer construction ensures durability
Glossy finish improves surface quality
Enables clear monitoring of oil levels
Suitable for industrial fluid level applications
Related links
- Elesa Level Indicator G 1-1/4 in 14541, G
- Elesa Level Indicator G 3/8 14441, G
- SKF Liquid Level Indicator G 1/2 in LAHD 500, ISO 228-1
- Elesa Level Indicator 11349 M10
- Elesa Liquid Level Indicator GN.37549 G 1/2, G
- Elesa Liquid Level Indicator 10901 1/2 in G, G
- Elesa Liquid Level Indicator 11101 G 3/8 G 1 in G 1-1/4 in, G
- Elesa Liquid Level Indicator 13652
