Elesa Liquid Level Indicator 14483 G 3/4, G
- RS Stock No.:
- 283-3111
- Mfr. Part No.:
- 14483
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 2 units)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.16 | €6.58 |
*price indicative
- RS Stock No.:
- 283-3111
- Mfr. Part No.:
- 14483
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | G | |
| Connection Thread Size | G 3/4 | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | 140°C | |
| Maximum Operating Pressure | 2 bar | |
| Seal Material | Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard G | ||
Connection Thread Size G 3/4 | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature 140°C | ||
Maximum Operating Pressure 2 bar | ||
Seal Material Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
High Temperature Level Indicator
Oil Level Indicator which has a window consisting of a continuous series of prisms which provides a clear and immediate reading of oil level in the tank
The indicator is resistant to solvents, oils, greases and other chemical agents
Maximum working pressure 7 bar
Maximum working temperature 140°C
Related links
- Elesa Liquid Level Indicator 14463 G 1 in G 1-1/4 in, G 1/2
- Elesa Liquid Level Indicator 11101 G 3/8 G 1 in G 1-1/4 in, G
- Elesa Liquid Level Indicator 13721 G 3/4, gM
- Elesa Liquid Level Indicator 11001 3/4 in G, G
- Elesa Liquid Level Indicator 10851 G 3/8, G
- Elesa Liquid Level Indicator 13671 G 3/8, G
- Elesa Liquid Level Indicator 13672 G 3/8, G
- Elesa Liquid Level Indicator 13722 3/4 in G, G
