Elesa Liquid Level Indicator 111031 M12, Metric

Subtotal (1 unit)*

€66.37

(exc. VAT)

€81.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.37

*price indicative

RS Stock No.:
914-9555
Mfr. Part No.:
111031
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Connection Thread Standard

Metric

Product Type

Liquid Level Indicator

Scale Length

198mm

Connection Thread Size

M12

Housing Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-30°C

Maximum Operating Pressure

35 bar

Seal Material

Nitrile Rubber

Series

HCK

Standards/Approvals

ISO 3498

COO (Country of Origin):
IT

Column Level Indicator - Protected Window


A column level indicator with font window protection to prevent against accidental shocks. The fluid level is clearly visible from the side positions and the polycarbonate protective shield can be removed for easy cleaning. Graduated screen is manufactured from self adhesive plastic and resistant to oils and greases. The HCK series of fluid level indicators can be used with Elesa Clayton SLCK electric level sensors for added functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy