Elesa Liquid Level Indicator GN.37479, Metric, BSP
- RS Stock No.:
- 914-9615
- Mfr. Part No.:
- GN.37479
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.24 |
*price indicative
- RS Stock No.:
- 914-9615
- Mfr. Part No.:
- GN.37479
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | Metric, BSP | |
| Housing Material | Stainless Steel, 303 Stainless Steel | |
| Maximum Operating Temperature | 180°C | |
| Seal Material | Fluorelastomer | |
| Standards/Approvals | No | |
| Series | GN 743.5 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard Metric, BSP | ||
Housing Material Stainless Steel, 303 Stainless Steel | ||
Maximum Operating Temperature 180°C | ||
Seal Material Fluorelastomer | ||
Standards/Approvals No | ||
Series GN 743.5 | ||
- COO (Country of Origin):
- DE
Fluid Level Sight Glass - ESG Glass
An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 180°C
Related links
- Elesa Liquid Level Indicator GN.37550 Metric
- Elesa Liquid Level Indicator GN.37464 G
- Elesa Liquid Level Indicator GN.37476 G
- Elesa Liquid Level Indicator GN.37462, Metric
- Elesa Liquid Level Indicator GN.37466 M20, Metric
- Elesa Liquid Level Indicator GN.37470 BSPP
- Elesa Liquid Level Indicator GN.37474 Metric
- Elesa Liquid Level Indicator GN.37472 G
