Elesa Liquid Level Indicator GN.37551 3/4 in G, G
- RS Stock No.:
- 914-9628
- Mfr. Part No.:
- GN.37551
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.52 |
*price indicative
- RS Stock No.:
- 914-9628
- Mfr. Part No.:
- GN.37551
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connection Thread Standard | G | |
| Product Type | Liquid Level Indicator | |
| Housing Material | 303 Stainless Steel, Stainless Steel | |
| Connection Thread Size | 3/4 in G | |
| Maximum Operating Temperature | 100°C | |
| Seal Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | GN 743.4 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connection Thread Standard G | ||
Product Type Liquid Level Indicator | ||
Housing Material 303 Stainless Steel, Stainless Steel | ||
Connection Thread Size 3/4 in G | ||
Maximum Operating Temperature 100°C | ||
Seal Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series GN 743.4 | ||
- COO (Country of Origin):
- DE
Fluid Level Sight Glass - Stainless Steel
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°
Related links
- Elesa Liquid Level Indicator GN.37550 Metric
- Elesa Liquid Level Indicator GN.37472 G
- Elesa Liquid Level Indicator GN.37549 G 1/2, G
- Elesa Liquid Level Indicator GN.37552 Metric
- Elesa Liquid Level Indicator GN.37553 Metric
- Elesa Liquid Level Indicator GN.37464 G
- Elesa Liquid Level Indicator GN.37476 G
- Elesa Liquid Level Indicator GN.37547 3/8 in G, G
