RS PRO 4 Door Steel Grey Industrial Locker, 1.8 m x 300 mm x 450 mm

Subtotal (1 kit)*

€390.56

(exc. VAT)

€480.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€390.56

*price indicative

RS Stock No.:
521-368
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Doors

4

Product Type

Industrial Locker

External Height

1.8m

External Width

300mm

External Depth

450mm

Ventilated

No

Material

Steel

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Industrial lockers - 1800H Mild Steel


RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.

Features and Benefits


  • Lockers have a stylish appearance suitable for all environments

  • Lockers are pre-drilled for further nesting once in location

  • Available with 1 to 6 doors

  • Fixed hat shelf

  • Coat hooks

  • All steel lockers are supplied with antibacterial protection

  • Supplied fully assembled

  • Applications


  • Contractors

  • Construction

  • Gyms

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy