RS PRO 1 Door Red Locker, 457 mm x 457 mm x 457 mm
- RS Stock No.:
- 239-4818
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€150.75
(exc. VAT)
€185.42
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.75 |
*price indicative
- RS Stock No.:
- 239-4818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locker | |
| Number of Doors | 1 | |
| External Height | 457mm | |
| External Width | 457mm | |
| External Depth | 457mm | |
| Ventilated | No | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locker | ||
Number of Doors 1 | ||
External Height 457mm | ||
External Width 457mm | ||
External Depth 457mm | ||
Ventilated No | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 1 Door Red Locker, 457 mm x 457 mm x 457 mm
The RS PRO modular cube locker offers a simple way to store and move small items. It's stackable and has small dimensions, so it's a good storage option if you're short on room.
Its doors are composed of tough steel and include cam locks and semi-concealed hinges to prevent vandalism or forced entry. On the door, there's a plastic plate that you can use to hold name cards. The locker also comes with pre-drilled holes for securing multiple units together. Its contact surfaces include an antibacterial coating that reduces harmful bacteria levels by up to 99.9%.
As part of the RS PRO range, this product has been tested for durability. It's appropriate for use in areas like industries and schools since it can withstand heavy-duty use.
Features and Benefits
Related links
- RS PRO 1 Door Blue Locker, 457 mm x 457 mm x 457 mm
- RS PRO 1 Door Grey Locker, 457 mm x 457 mm x 457 mm
- RS PRO 1 Door Red Locker, 305 mm x 305 mm x 305 mm
- RS PRO Polypropylene Louvre Panel Storage Unit Blue Red, Yellow
- RS PRO Polypropylene Louvre Panel Storage Unit Blue Red, Yellow
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
