RS PRO 6 Door Steel Light Grey Storage Locker, 1.8 m x 300 mm x 300 mm
- RS Stock No.:
- 833-2926
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€415.92
(exc. VAT)
€511.58
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.92 |
*price indicative
- RS Stock No.:
- 833-2926
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Locker | |
| Number of Doors | 6 | |
| External Height | 1.8m | |
| External Width | 300mm | |
| External Depth | 300mm | |
| Ventilated | No | |
| Material | Steel | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Locker | ||
Number of Doors 6 | ||
External Height 1.8m | ||
External Width 300mm | ||
External Depth 300mm | ||
Ventilated No | ||
Material Steel | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Industrial lockers - 1800H Mild Steel
RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.
Features and Benefits
Applications
Related links
- RS PRO 3 Door Steel Light Grey Storage Locker, 1.8 m x 300 mm x 300 mm
- RS PRO 5 Door Steel Light Grey Storage Locker, 1.8 m x 300 mm x 300 mm
- RS PRO 5 Door Steel Light Grey Storage Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Steel Blue 1.8 m x 450 mm x 450 mm
- RS PRO 6 Door Steel Grey Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 1 Door Steel Grey Storage Locker, 1.8 m x 600 mm x 600 mm
- RS PRO 3 Door Steel Red Storage Locker, 1.8 m x 300 mm x 450 mm
