RS PRO 1 Door Steel Blue Storage Locker, 380 mm x 380 mm x 380 mm

Subtotal (1 unit)*

€138.37

(exc. VAT)

€170.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.37

*price indicative

RS Stock No.:
833-2942
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Doors

1

Product Type

Storage Locker

External Height

380mm

Number of Compartments

1

External Width

380mm

External Depth

380mm

Ventilated

No

Material

Steel

Colour

Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Cube Lockers


Use these personal protection lockers from RS PRO, crafted for the secure storage of clothing and belongings. The modular cube design allows for easy fitting and customisation, featuring reinforced edge round doors with spot-welded corners. RS PRO cube lockers boast excellent strength and rigidity due to the welded vertical channel that adds impact protection, ensuring resilience in demanding conditions.

Features and Benefits


  • Tough, reliable, and built for long working life in busy environments

  • Modular design for easy fitting and arrangement

  • Reinforced edge round doors with spot welded corners

  • Welded vertical channel for added impact protection

  • Welded 3 knuckle hinges riveted to the steel frame

  • In frame lock

  • Less than 2mm gap between door and frame complying with BS 4680 standards

  • Lock plate cover

  • Variants Available Separately


  • Green, 300 mm x 300 mm x 300mm, RS stock no: 833-2948

  • Blue, 380 mm x 380 mm x 380mm, RS stock no: 833-2942

  • Grey, 380 mm x 380 mm x 380mm, RS stock no: 833-2951

  • Green, 380 mm x 380 mm x 380mm, RS stock no: 833-2958

  • Grey, 450 mm x 450 mm x 450mm, RS stock no: 833-2967

  • Applications


  • Colleges

  • Hospitals

  • Factories

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy