RS PRO 5 Door Steel Red Storage Locker, 1.8 m x 300 mm x 450 mm

Subtotal (1 unit)*

€392.70

(exc. VAT)

€483.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€392.70

*price indicative

RS Stock No.:
833-2945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Doors

5

Product Type

Storage Locker

External Height

1.8m

Number of Compartments

6

External Width

300mm

External Depth

450mm

Ventilated

No

Material

Steel

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 5 Door Storage/Steel Locker


When we think about Steel Lockers, the first thing most of us have in mind is the commercial usage to secure official documents, workwear, personal belongings in the cloak-room or the warehouse environment. All of this is true, but Lockers made of steel can storage, systemized and clean appearance even in your home, especially if the industrial design appeals to you. The great advantage of these Door Lockers is the ability to move it as you desire, and on top of that, you are getting the item assembled so you can enjoy it right away. Those Metal Lockers are compact, which means it is a perfect fit for schools, colleges, gymnasiums, garage or home office. You can purchase these Storage Lockers with full confidence as we are providing 3-year Warranty. We are proudly introducing our own branded RS PRO 5 Door Storage/Steel Locker manufactured from cold rolled mild steel with an epoxy powder-coated finish. The Lockers appearance is a combination of red (doors only) and grey the rest.

The riveted and welded construction provides a solid shelf where you can keep your belongings. The modular structure means easy fitting and arrangement to support your storage solutions. It is worth to mention that less than 2 mm gap between door and frame for protection against leverage and forced entry conforms to BS 4680 standards. This 5 Door Locker has an air vent system with an external height of 1800 mm and an external depth of 450 and width of 300 mm. To make identification of the Locker quick and easy, the Cabinet has a lock plate cover for numbering or names. The high-quality and functionality of our Metal Storage Locker is approved by many users worldwide so that you can purchase with confidence.

Features and Benefits


  • RS PRO Charging Locker keeps clean/dirty, wet/dry clothes separate from each other

  • Riveted and welded construction

  • This Locker can be your School Locker or treated as Steel Wardrobe - fits perfectly for commercial and domestic spaces

  • Lockers for the workplace is made of high-quality steel that comes with 3-year Warranty from day one of your purchase

  • Height 1800 mm, Width 300 mm, Depth 450 mm

  • This Locker is a 5 Door Cabinet, which can be accommodated by five individual users

  • Application


    The Door Steel Locker has almost endless possibilities of where to utilize it, but the most common are as follows:

  • Public institutions like Nursery Schools, Gymnasiums, Universities, Gyms, Police Station, Hospitals etc.

  • Private organizations, such as warehouses, back offices, changing rooms etc.

  • Home spaces like garages, workshops or other options that might include living room, hallways etc.

  • Frequently asked questions


    How to clean a Metal Locker?

    To keep your Locker in good condition, you should be careful with the tools you are using. We are recommending using disinfectant wipes, especially if you must remove ingrained greases, oil or general dirt while keeping hands healthy. You can explore our approved range of RS PRO wipes 698-8048, 189-0298, 189-0297 or 187-8662

    What should you take into a discussion when selecting/buying Door Locker?

    Before the purchase, there are at least two things to consider, such as:

    1. You should specify your target group, e.g. Is the Locker will be used by an adult (Storage Locker) or a child (School Locker) as there is height factor to include in your analysis.

    2. Try to identify what is going to be stored within the Locker. This will help you effectively to choose the right number of compartments and appropriate dimensions.

    Why RS PRO?

    RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy