SKF SHT 32 32mm ID 60 mm OD Bearing Assembly, 18 Nm
- RS Stock No.:
- 463-248
- Mfr. Part No.:
- SHT 32
- Manufacturer:
- SKF
Subtotal (1 unit)*
€210.16
(exc. VAT)
€258.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.16 |
*price indicative
- RS Stock No.:
- 463-248
- Mfr. Part No.:
- SHT 32
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 32mm | |
| Torque Rating | 18Nm | |
| Outside Diameter | 60mm | |
| Flange Diameter | 68mm | |
| Series | SHT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 32mm | ||
Torque Rating 18Nm | ||
Outside Diameter 60mm | ||
Flange Diameter 68mm | ||
Series SHT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The SKF Bushings are designed for heavy loads for both torque and axial forces. The bushings are entirely mechanical and have no temperature-sensitive hydraulic parts, so they can be used anywhere even in extreme cold or heat.
Manufactured according to established market standards
Corrosion resistant
Withstand extreme heat or cold
Easily installed and removed using basic tools
Related links
- SKF SHT 55 55mm ID 85 mm OD Bearing Assembly, 18 Nm
- SKF SHT 35 35mm ID 60 mm OD Bearing Assembly, 720 Nm
- Ringfeder 7012 - 32x60 60 mm OD Locking Assembly, 27.5 mm
- SKF PHF FX10-32X60 60 mm OD Coupler 630 Nm
- SKF SHT 22 22mm ID 42 mm OD Bearing Assembly, 200 Nm
- SKF SHT 100 100mm ID 140 mm OD Bearing Assembly, 11200 Nm
- SKF SHT 75 75mm ID 110 mm OD Bearing Assembly, 34 Nm
- SKF SHT 20 20mm ID 42 mm OD Bearing Assembly, 180 Nm
