Ringfeder 4061 - 30x52, 24mm, 25 mm, 26 mm ID, 52 mm OD Shrink Disc, 26 mm, Stainless Steel, 450 Nm
- RS Stock No.:
- 188-3160
- Mfr. Part No.:
- 4061 - 30x52
- Manufacturer:
- Ringfeder
Subtotal (1 unit)*
€73.15
(exc. VAT)
€89.97
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.15 |
*price indicative
- RS Stock No.:
- 188-3160
- Mfr. Part No.:
- 4061 - 30x52
- Manufacturer:
- Ringfeder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ringfeder | |
| Torque Rating | 450Nm | |
| Product Type | Shrink Disc | |
| Bore Diameter | 24mm, 25mm, 26mm | |
| Length | 26mm | |
| Material | Stainless Steel | |
| Series | RfN 4061 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ringfeder | ||
Torque Rating 450Nm | ||
Product Type Shrink Disc | ||
Bore Diameter 24mm, 25mm, 26mm | ||
Length 26mm | ||
Material Stainless Steel | ||
Series RfN 4061 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Standard series – this range is the most popular, being used in most applications. This new design of Shrink Disc is made from high alloy forged rings and is practically indestructible. Replacing the smaller 4071 design, these units are available from 14mm to 195mm bore.
Related links
- Ringfeder 4061 - 62x110 50 mm 110 mm OD Shrink Disc Stainless Steel, 3000 Nm
- Ringfeder 4061 - 90x155 70 mm 155 mm OD Shrink Disc, 44.5 mm
- Ringfeder 4061 - 14x37 11 mm 37 mm OD Shrink Disc 60 Nm
- Ringfeder 4061 - 80x145 65 mm 145 mm OD Shrink Disc Stainless Steel, 4000 Nm
- Ringfeder 4061 - 55x100 45 mm 100 mm OD Shrink Disc Stainless Steel, 1600 Nm
- Ringfeder 4061 - 24x50 20 mm 50 mm OD Shrink Disc Stainless Steel, 300 Nm
- Ringfeder 4061 - 75x138 60 mm 138 mm OD Shrink Disc Stainless Steel, 3300 Nm
- Ringfeder 4061 - 36x72 30 mm 72 mm OD Shrink Disc Stainless Steel, 730 Nm
