Lenze ETP CLASSIC 35MM, 63mm ID, 35 mm OD Locking Bush, 60 mm, Steel, 650 Nm
- RS Stock No.:
- 477-6717
- Mfr. Part No.:
- ETP CLASSIC 35MM
- Manufacturer:
- Lenze
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€278.10
(exc. VAT)
€342.06
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €278.10 |
| 5 - 9 | €269.48 |
| 10 + | €260.86 |
*price indicative
- RS Stock No.:
- 477-6717
- Mfr. Part No.:
- ETP CLASSIC 35MM
- Manufacturer:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Torque Rating | 650Nm | |
| Product Type | Locking Bush | |
| Bore Diameter | 63mm | |
| Length | 60mm | |
| Material | Steel | |
| Series | ETP CLASSIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Torque Rating 650Nm | ||
Product Type Locking Bush | ||
Bore Diameter 63mm | ||
Length 60mm | ||
Material Steel | ||
Series ETP CLASSIC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.
High concentricity and self-centering
Fast, easy locking and un-locking with few pressure screws
Automatic release when screws are loosened
Ideal for applications with smaller diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.04mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C
Caution
To select the correct bush and hub the external diameter of the outer hub should be sufficient to withstand the stresses exerted. To calculate the size, multiply the bush outside diameter by the relevant factor: Steel x 1.7, Cast Iron x 2.2, Aluminium x 2.7. If the selected hub diameter is greater than or equal to the calculated size, then the selected size is suitable.
Related links
- Lenze ETP CLASSIC 15MM 15 mm OD Locking Bush Steel, 55 Nm
- Lenze ETP CLASSIC 50MM 50 mm OD Locking Bush Steel, 1900 Nm
- Lenze ETP CLASSIC 30MM 30 mm OD Locking Bush Steel, 420 Nm
- Lenze ETP CLASSIC 45MM 45 mm OD Locking Bush Steel, 1290 Nm
- Lenze ETP CLASSIC 32MM 32 mm OD Locking Bush Steel, 420 Nm
- Lenze ETP CLASSIC 24MM 24 mm OD Locking Bush Steel, 200 Nm
- Lenze ETP CLASSIC 20MM 20 mm OD Locking Bush Steel, 125 Nm
- Lenze ETP CLASSIC 40MM 40 mm OD Locking Bush Steel, 940 Nm
