Fenner Drives 6202160UP, 3/4in ID, 38 mm OD Keyless Bush, 38 mm, Carbon Steel
- RS Stock No.:
- 754-2545
- Mfr. Part No.:
- 6202160UP
- Manufacturer:
- Fenner Drives
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€78.10
(exc. VAT)
€96.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €78.10 |
| 5 - 9 | €74.98 |
| 10 + | €73.43 |
*price indicative
- RS Stock No.:
- 754-2545
- Mfr. Part No.:
- 6202160UP
- Manufacturer:
- Fenner Drives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fenner Drives | |
| Product Type | Keyless Bush | |
| Bore Diameter | 3/4in | |
| Length | 38mm | |
| Material | Carbon Steel | |
| Series | Trantorque GT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Product Type Keyless Bush | ||
Bore Diameter 3/4in | ||
Length 38mm | ||
Material Carbon Steel | ||
Series Trantorque GT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Trantorque® Keyless Bushes GT Series
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair
Supplied with
instruction leaflet
Related links
- Fenner Drives 6202800UP 38 mm OD Keyless Bush Carbon Steel, 180 Nm
- Fenner Drives 6202805UP 38 mm OD Keyless Bush Carbon Steel, 265 Nm
- Fenner Drives 6202105 15.8 mm OD Keyless Bush Carbon Steel, 150 Nm
- Fenner Drives 6202320UP 50.8 mm OD Keyless Bush Carbon Steel
- RS PRO 19mm ID 38 mm OD Keyless Bush Steel, 282 Nm
- RS PRO 18mm ID 38 mm OD Keyless Bush Steel, 266 Nm
- Fenner Drives 6202720 22.5 mm OD Keyless Bush Carbon Steel, 39 Nm
- Fenner Drives 6202710 22.5 mm OD Keyless Bush Carbon Steel, 34 Nm
