Fenner Drives 6202850UP 60.5 mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€115.12

(exc. VAT)

€141.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€115.12
5 - 9€110.51
10 +€108.20

*price indicative

RS Stock No.:
754-2595
Mfr. Part No.:
6202850UP
Manufacturer:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Torque Rating

725Nm

Product Type

Keyless Bush

Outside Diameter

60.5 mm

Length

69.9mm

Material

Carbon Steel

Series

Trantorque GT

Standards/Approvals

No

RoHS Status: Not Applicable

Trantorque® Keyless Bushes GT Series


Trantorque® Keyless Bushes


Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Easily adjusted or removed

Infinite positioning for precise timing or synchronisation

High torque ratings

Excellent concentricity

Elimination of keys, keyways, setscrews

Mounting hubless devices

Infinite precise radial adjustment

Retrofit and repair

Supplied with

instruction leaflet

Related links