Schneider Electric Steel Locking Handle, Key Handle with Key 3113A
- RS Stock No.:
- 211-8769
- Mfr. Part No.:
- NSYAEDL3113S3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.14
(exc. VAT)
€38.30
(inc. VAT)
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.14 |
*price indicative
- RS Stock No.:
- 211-8769
- Mfr. Part No.:
- NSYAEDL3113S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Handle Style | Key Handle with Key 3113A | |
| Lock Type | Key Lock | |
| Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Handle Style Key Handle with Key 3113A | ||
Lock Type Key Lock | ||
Material Steel | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with 2 glazed doors. 1200 x 1000 x 300 mm. Single piece body, without mounting plate. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish.IK08, Grey RAL 7035. 2 cable gland plates included, standard.
Green Premium product
Mercury free
Related links
- Schneider Electric Steel Locking Handle
- Schneider Electric Stainless Steel Locking Handle, Padlock
- Schneider Electric Steel, Polyamide Locking Handle
- Legrand Black Stainless Steel Locking Handle
- Hager Black Steel Locking Handle
- Socomec Red Steel Locking Handle
- Rittal Stainless Steel Locking Handle, Swing
- Hager Black Steel Locking Handle, T-Handle
