Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- RS Stock No.:
- 258-8041
- Mfr. Part No.:
- 1613708
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Subtotal (1 unit)*
€31.53
(exc. VAT)
€38.78
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.53 |
*price indicative
- RS Stock No.:
- 258-8041
- Mfr. Part No.:
- 1613708
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Locking Handle | |
| Handle Style | T-Handle | |
| Handle Length | 101mm | |
| Lock Type | Handle | |
| Finish | Matt | |
| Material | Die Cast Zinc | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Locking Handle | ||
Handle Style T-Handle | ||
Handle Length 101mm | ||
Lock Type Handle | ||
Finish Matt | ||
Material Die Cast Zinc | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Garage Door Locks
Die-cast zinc, black powder coated
200 key combinations
Key removable in locked/unlocked position
Spindle L.150
Boss extension pieces provided
Related links
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Locking Handle, Flush
- Euro-Locks a Lowe & Fletcher group Company Silver Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc 13 mm Panel-to-Tongue 20.1 x 17.6 mm,
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc 16 mm Panel-to-Tongue 23 x 20.2 mm, Key
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Locking Latch Latch Unlock
- Euro-Locks a Lowe & Fletcher group Company Black Plastic 16 mm Panel-to-Tongue 23 x 20.2 mm,
- Euro-Locks a Lowe & Fletcher group Company Black Plastic 16 mm Panel-to-Tongue 23 x 20.2 mm, Key
