RS Better World

Schneider Electric Grey RAL 7035 Steel Handle, Handle

Subtotal (1 unit)*

€89.88

(exc. VAT)

€110.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5728
Mfr. Part No.:
NSYSFNHS1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle

Handle Style

Handle

Material

Steel

Colour

Grey RAL 7035

Standards/Approvals

REACH, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric handle is a versatile accessory designed for use with shaped inserts and cylindrical barrels in electrical enclosures. Made from high-quality materials like polyamide 6 with 30% fibre glass and polycarbonate, this handle promises durability and reliability. With a sleek design and easy installation process, it is the perfect choice for your electrical enclosure needs.

Handle for use with shaped inserts and cylindrical barrels in electrical enclosures

Made of polyamide 6 with 30% fibre glass for durability

Includes fixing elements for easy installation

Packaged in a set of 1 for convenience

Comes with a contractual warranty of 18 months for peace of mind

Green Premium label ensures best-in-class environmental performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy