Euro-Locks a Lowe & Fletcher group Company Black Metal, Plastic Locking Handle, Flush

Subtotal (1 unit)*

€23.26

(exc. VAT)

€28.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 12 November 2026
  • Plus 38 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.26

*price indicative

RS Stock No.:
347-8709
Mfr. Part No.:
1691082
Manufacturer:
Euro-Locks a Lowe & Fletcher group Company
Find similar products by selecting one or more attributes.
Select all

Brand

Euro-Locks a Lowe & Fletcher group Company

Handle Style

Flush

Product Type

Locking Handle

Handle Length

87mm

Finish

Chrome

Material

Metal, Plastic

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
2 Keys included

Disc Flush Fitting


Quick snap in fixing

Ideal for steel storage units etc

Bright chrome finish handle

Black housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy