RS PRO 10 Padlock Lockout Station

Subtotal (1 kit)*

€1,273.86

(exc. VAT)

€1,566.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Kit(s)
Per Kit
1 +€1,273.86

*price indicative

RS Stock No.:
694-388
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout Station

Number of Padlocks

10

Width

1.181m

Height

1.194m

Colour

Blue, White

Material

Aluminium Composite Panel

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Aluminium Composite Panel Lockout Station, 10 Padlocks


The RS PRO Aluminium Composite Panel Lockout Station is designed to provide a secure and organised solution for managing lockout devices in industrial environments. With a capacity for 10 padlocks, it ensures that all necessary lockout equipment is readily accessible, enhancing safety and compliance.

Features and Benefits


Aluminium Composite Panel: Offers durability and resistance to corrosion, ensuring long-lasting use.
Capacity for 10 Padlocks: Allows for efficient organisation and storage of lockout devices.
Large Dimensions: With a height of 1194 mm and width of 1181 mm, it provides ample space for various lockout tools.
Blue and White Colour Scheme: Enhances visibility and identification in busy workspaces.

Applications


Industrial Safety Management
Manufacturing Facilities
Maintenance Operations
Energy Sector

Additional Information


Designed to accommodate a variety of lockout devices and accessories.
Ideal for environments requiring strict safety protocols and equipment management.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links