Brady 0 Padlock Lockout Station
- RS Stock No.:
- 834-413
- Mfr. Part No.:
- ASSY,LOCKOUT STATION
- Manufacturer:
- Brady
Subtotal (1 unit)*
€183.33
(exc. VAT)
€225.50
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.33 |
*price indicative
- RS Stock No.:
- 834-413
- Mfr. Part No.:
- ASSY,LOCKOUT STATION
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout Station | |
| Number of Padlocks | 0 | |
| Width | 432mm | |
| Height | 432mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout Station | ||
Number of Padlocks 0 | ||
Width 432mm | ||
Height 432mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Brady lock station provides a Compact solution for effective lockout operations, ensuring essential safety during maintenance and repair tasks.
Small and lightweight, offering versatile operation compared to traditional lock boxes
Constructed from rugged Polycarbonate ABS and Glass Filled Nylon for durability
Wall mountable with a quick release bracket for ease of use
Accommodates up to 12 locks for multiple users
Clear cover for visibility of keys and locks inside
